SHOU HAN 2.54mm-8P ZZ-MS
| Produttore | SHOU HANAsian Brands |
| Cod. Prod. | 2.54mm-8P ZZ-MS |
| Cod. LCSC | C5368804 |
| Imballo | Through Hole,P=2.5mm |
| Numero Cliente | |
| Attr. chiave | CONN HEADER TH 8POS 2.5mm |
| Scheda Tecnica | |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | SHOU HAN | |
| Imballo | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | SHOU HAN | |
| Imballo | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Descrizione
This specification applies to the production and inspection of the company's standard series bar connectors (pin headers). Operating temperature range: -25℃ to +85℃; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and products of the same specification shall be interchangeable.
Caratteristiche
- Material: See attached table
- Plating: See attached table
- Plastic surface smooth and clean, free from burrs, bubbles, burn marks, deformation, gate pull marks, flash, or short shots
- Terminal surface free from oxidation or plating defects
- Compatible board thickness: 1.2mm~1.6mm
- Temperature range: -25℃~85℃
- Rated voltage: 250V AC/DC
- Rated current: 3A
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥100MΩ
- Withstanding voltage: 1000V AC/minute
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 20+ | $ 0.0334$ 0.0274 | $ 0.55 |
| 200+ | $ 0.0261$ 0.0214 | $ 4.28 |
| 1,000+ | $ 0.022$ 0.0181 | $ 18.10 |
| 2,000+ | $ 0.0195$ 0.0160 | $ 32.00 |
| 10,000+ | $ 0.0174$ 0.0143 | $ 143.00 |
| 20,000+ | $ 0.0162$ 0.0133 | $ 266.00 |
Package Standard1000/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | SHOU HAN | |
| Imballo | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | SHOU HAN | |
| Imballo | Through Hole,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Tipo | Descrizione | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | Beige | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Descrizione
This specification applies to the production and inspection of the company's standard series bar connectors (pin headers). Operating temperature range: -25℃ to +85℃; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free of defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and products of the same specification shall be interchangeable.
Caratteristiche
- Material: See attached table
- Plating: See attached table
- Plastic surface smooth and clean, free from burrs, bubbles, burn marks, deformation, gate pull marks, flash, or short shots
- Terminal surface free from oxidation or plating defects
- Compatible board thickness: 1.2mm~1.6mm
- Temperature range: -25℃~85℃
- Rated voltage: 250V AC/DC
- Rated current: 3A
- Contact resistance: ≤0.02Ω
- Insulation resistance: ≥100MΩ
- Withstanding voltage: 1000V AC/minute
C5368804 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.



