LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
SHOU HAN 2.0mm-7P ZZ-MS product image
  • 2.0mm-7P ZZ-MS thumbnail 1
  • 2.0mm-7P ZZ-MS thumbnail 2
  • 2.0mm-7P ZZ-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN 2.0mm-7P ZZ-MS

Manufacturer
SHOU HANAsian Brands
MPN
2.0mm-7P ZZ-MS
LCSC Part #
C5368755
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 7POS 2mm
DatasheetSHOU HAN 2.0mm-7P ZZ-MS
Custom CablesMOQ 1pc
In-Stock: 140
140 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0218$ 0.0088$ 0.18
200+$ 0.017$ 0.0068$ 1.36
600+$ 0.0143$ 0.0058$ 3.48
2,000+$ 0.0127$ 0.0051$ 10.20
10,000+$ 0.0113$ 0.0046$ 46.00
20,000+$ 0.0106$ 0.0043$ 86.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row7
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Number of PINs7P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
ColorBeige
Row Spacing-
Pin Structure1x7P

Introduction

AI Translation

This specification applies to the production and inspection of standard series strip connectors (pin headers). Operating temperature range: -25℃ to +85℃; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free from defects, contamination, cracks, and mechanical damage detrimental to the product; contacts shall show no corrosion, plating oxidation, or peeling. Dimensions shall conform to the attached drawings, and identical specifications shall be interchangeable.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.