Infineon IPD75N04S4-06
| Manufacturer | |
| Mfr. Part # | IPD75N04S4-06 |
| LCSC Part # | C536872 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V TO-252 |
| Description | N-Channel 40V 58W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,755
8,755
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.092 $ 0.3975 | $ 0.40 |
10+ | $ 1.9276 $ 0.3663 | $ 3.66 |
30+ | $ 1.8261 $ 0.3470 | $ 10.41 |
100+ | $ 1.72 $ 0.3268 | $ 32.68 |
500+ | $ 1.6724 $ 0.3178 | $ 158.90 |
1,000+ | $ 1.6524 $ 0.3140 | $ 314.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$