Infineon IPD70N03S4L-04
| Manufacturer | |
| MPN | IPD70N03S4L-04 |
| LCSC Part # | C536858 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | 30V 70A 2.2V 68W 4.3mΩ@10V 1 N-channel TO-252-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-3 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 4.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 48nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel - Enhancement Mode
- AEC Q101 Automotive Qualified
- MSL 1, 260°C Peak Reflow Temperature
- Operating Temperature up to 175°C
- Eco-Friendly (RoHS Compliant)
- Ultra-Low On-Resistance Rds(on)
- 100% Avalanche Tested
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6918 | $ 0.69 |
| 10+ | $ 0.6756 | $ 6.76 |
| 30+ | $ 0.6658 | $ 19.97 |
| 100+ | $ 0.6544 | $ 65.44 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-3 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 4.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 48nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel - Enhancement Mode
- AEC Q101 Automotive Qualified
- MSL 1, 260°C Peak Reflow Temperature
- Operating Temperature up to 175°C
- Eco-Friendly (RoHS Compliant)
- Ultra-Low On-Resistance Rds(on)
- 100% Avalanche Tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



