Infineon IPD60R210PFD7S
| Manufacturer | |
| Mfr. Part # | IPD60R210PFD7S |
| LCSC Part # | C536810 |
| Package | TO-252-3 |
| Customer # | |
| Description | 650V 10A 210mΩ@10V,4.9A 64W One N-channel TO-252-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.115 | $ 1.12 |
10+ | $ 1.0901 | $ 10.90 |
30+ | $ 1.0731 | $ 32.19 |
100+ | $ 1.056 | $ 105.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$