LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BT138-800E product image
  • BT138-800E thumbnail 1
  • BT138-800E thumbnail 2
  • BT138-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BT138-800ERoHS

Manufacturer
KYAsian Brands
MPN
BT138-800E
LCSC Part #
C5367076
Packaging
TO-263
Customer #
Key Attributes
TRIAC 800V 12A TO-263
Datasheetpdf iconKY BT138-800E
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3066$ 1.53
50+$ 0.2399$ 12.00
150+$ 0.2113$ 31.70
800+$ 0.1796$ 143.68
2,400+$ 0.1637$ 392.88
4,800+$ 0.1542$ 740.16
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-263
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 12A
  • VGT: 1.5V
  • VDRM VRRM: 600 and 800V

Applications

AI Translation
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regula