LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTA12-800BW product image
  • BTA12-800BW thumbnail 1
  • BTA12-800BW thumbnail 2
  • BTA12-800BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTA12-800BWRoHS

Manufacturer
KYAsian Brands
MPN
BTA12-800BW
LCSC Part #
C5366678
Packaging
TO-220A
Customer #
Key Attributes
TRIAC 800V 12A TO-220A
Datasheetpdf iconKY BTA12-800BW
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3321$ 0.33
10+$ 0.2598$ 2.60
50+$ 0.2332$ 11.66
100+$ 0.1946$ 19.46
500+$ 0.1774$ 88.70
1,000+$ 0.167$ 167.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-220A
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)126A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Rated RMS current: 12A
  • Gate trigger voltage: ≤1.3V
  • Repetitive peak off-state voltage / repetitive peak reverse voltage: 800V and 1000V

Applications

AI Translation
  • Washing machine
  • Vacuum cleaner
  • Massager
  • Solid state relay
  • AC motor speed control