LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KY BTB12-800SW product image
  • BTB12-800SW thumbnail 1
  • BTB12-800SW thumbnail 2
  • BTB12-800SW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KY BTB12-800SWRoHS

Manufacturer
KYAsian Brands
MPN
BTB12-800SW
LCSC Part #
C5366674
Packaging
TO-263
Customer #
Key Attributes
TRIAC 800V 12A TO-263
Datasheetpdf iconKY BTB12-800SW
In-Stock: 285
285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3104$ 1.55
50+$ 0.2429$ 12.15
150+$ 0.214$ 32.10
800+$ 0.1819$ 145.52
2,400+$ 0.1658$ 397.92
4,800+$ 0.1562$ 749.76
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKY
PackagingTO-263
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)126A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Rated RMS current: 12A
  • Gate trigger voltage: ≤1.3V
  • Repetitive peak off-state voltage / repetitive peak reverse voltage: 800V and 1000V

Applications

AI Translation
  • Washing machine
  • Vacuum cleaner
  • Massager
  • Solid state relay
  • AC motor speed control