HTCSEMI HT13636ARZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT13636ARZ |
| LCSC Part # | C5366658 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | HT13636 Microcircuit Interface Transceiver of the Serial Data of the Standard RS-232 |
| Description | Transceiver 3V~5.5V 140Kbps SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6382 $ 0.4468 | $ 0.45 |
10+ | $ 0.529 $ 0.3703 | $ 3.70 |
30+ | $ 0.4735 $ 0.3315 | $ 9.95 |
100+ | $ 0.4197 $ 0.2938 | $ 29.38 |
500+ | $ 0.388 $ 0.2716 | $ 135.80 |
1,000+ | $ 0.3706 $ 0.2595 | $ 259.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$