Infineon IPB80N04S4L-04
| Manufacturer | |
| MPN | IPB80N04S4L-04 |
| LCSC Part # | C536662 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | 40V 80A 1.7V 71W 3.4mΩ@10V 1 N-channel N-Channel TO-263-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.61nF | |
| Gate Charge(Qg) | 46nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.61nF | |
| Gate Charge(Qg) | 46nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-Channel - Enhancement Mode
- AEC Qualified
- MSL1 Rated at up to 260°C Peak Reflow Temperature
- Operating Temperature up to 175°C
- Green Product (RoHS Compliant)
- 100% Avalanche Tested
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6084 | $ 1.61 |
| 10+ | $ 1.5792 | $ 15.79 |
| 30+ | $ 1.5613 | $ 46.84 |
| 100+ | $ 1.5434 | $ 154.34 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.61nF | |
| Gate Charge(Qg) | 46nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.61nF | |
| Gate Charge(Qg) | 46nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-Channel - Enhancement Mode
- AEC Qualified
- MSL1 Rated at up to 260°C Peak Reflow Temperature
- Operating Temperature up to 175°C
- Green Product (RoHS Compliant)
- 100% Avalanche Tested
C536662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



