Shikues MMBT2222AT
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | MMBT2222AT |
| LCSC Part # | C5366319 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 600mA SOT-523 |
| Description | Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0195 $ 0.0186 | $ 0.37 |
200+ | $ 0.0152 $ 0.0145 | $ 2.90 |
600+ | $ 0.0128 $ 0.0122 | $ 7.32 |
3,000+ | $ 0.0114 $ 0.0109 | $ 32.70 |
9,000+ | $ 0.0101 $ 0.0096 | $ 86.40 |
21,000+ | $ 0.0094 $ 0.0090 | $ 189.00 |
Standard Packaging 3000/Full
Reel | ||