NXP MPL3115A2ST1
| Manufacturer | |
| MPN | MPL3115A2ST1 |
| LCSC Part # | C5366208 |
| Packaging | LGA-8(3x5) |
| Customer # | |
| Key Attributes | I²C precision pressure sensor with altimetry |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | LGA-8(3x5) | |
| Absolute Accuracy | 0.4Kpa | |
| Pressure range | 20Kpa~1.1bar | |
| Relative Accuracy | 0.05Kpa | |
| Standby Current | 2uA | |
| Features | Integrated ADC and digital interface;On-chip temperature compensation;Standby mode;On-chip calibration and non-volatile storage;On-chip temperature output | |
| Voltage - Supply | 1.95V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0005 | $ 7.00 |
| 10+ | $ 6.0608 | $ 60.61 |
| 30+ | $ 5.4865 | $ 164.60 |
| 100+ | $ 5.0063 | $ 500.63 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | LGA-8(3x5) | |
| Absolute Accuracy | 0.4Kpa | |
| Pressure range | 20Kpa~1.1bar | |
| Relative Accuracy | 0.05Kpa | |
| Standby Current | 2uA | |
| Features | Integrated ADC and digital interface;On-chip temperature compensation;Standby mode;On-chip calibration and non-volatile storage;On-chip temperature output | |
| Voltage - Supply | 1.95V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



