Minos LM317T
| Manufacturer | MinosAsian Brands |
| MPN | LM317T |
| LCSC Part # | C5366138 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Adjustable 3-terminal positive voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317T is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5A across an output voltage range of 1.2V to 37V. The device incorporates internal current limiting, thermal shutdown, and safe operating area compensation.
Features
AI Translation
- Output current exceeding 1.5A
- Output adjustable between 1.2V and 37V
- Internal thermal overload protection
- Internal short-circuit current limiting independent of temperature
- Output transistor SOA compensation
- Floating operation
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.213 | $ 1.07 |
| 50+ | $ 0.1638 | $ 8.19 |
| 150+ | $ 0.1446 | $ 21.69 |
| 500+ | $ 0.1207 | $ 60.35 |
| 2,500+ | $ 0.11 | $ 275.00 |
| 5,000+ | $ 0.1036 | $ 518.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM317T is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5A across an output voltage range of 1.2V to 37V. The device incorporates internal current limiting, thermal shutdown, and safe operating area compensation.
Features
AI Translation
- Output current exceeding 1.5A
- Output adjustable between 1.2V and 37V
- Internal thermal overload protection
- Internal short-circuit current limiting independent of temperature
- Output transistor SOA compensation
- Floating operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



