Minos C2073
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | C2073 |
| LCSC Part # | C5366131 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 150V 1.2A TO-220 |
| Description | Bipolar (BJT) Transistor NPN 150V 1.2A 4MHz Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Minos | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1696 | $ 0.85 |
50+ | $ 0.1309 | $ 6.55 |
150+ | $ 0.1155 | $ 17.33 |
500+ | $ 0.0964 | $ 48.20 |
2,500+ | $ 0.0878 | $ 219.50 |
5,000+ | $ 0.0827 | $ 413.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$