NXP TEA2096T/1J
| Manufacturer | |
| MPN | TEA2096T/1J |
| LCSC Part # | C5365715 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Light load efficient mode SOIC-8 Power Supply Controllers, Monitors RoHS |
| Datasheet | NXP TEA2096T/1J |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Function | Light load efficient mode | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Function | Light load efficient mode | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,008
5,008 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8471 | $ 0.85 |
| 10+ | $ 0.6797 | $ 6.80 |
| 30+ | $ 0.5943 | $ 17.83 |
| 100+ | $ 0.5122 | $ 51.22 |
| 500+ | $ 0.4614 | $ 230.70 |
| 1,000+ | $ 0.4351 | $ 435.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 | |
| Function | Light load efficient mode | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOIC-8 |
| Type | Description | |
|---|---|---|
| Function | Light load efficient mode | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
C5365715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



