LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2008WR-2X4P product image
  • A2008WR-2X4P thumbnail 1
  • A2008WR-2X4P thumbnail 2
  • A2008WR-2X4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2008WR-2X4P

Manufacturer
MPN
A2008WR-2X4P
LCSC Part #
C5365648
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
2.00mm pitch wire to board connector
DatasheetCJT(Changjiang Connectors) A2008WR-2X4P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,818
1,818 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.1264$ 0.76
60+$ 0.1$ 6.00
180+$ 0.0867$ 15.61
744+$ 0.0768$ 57.14
2,976+$ 0.0688$ 204.75
5,952+$ 0.0648$ 385.69
Standard Packaging744/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary Features-
Number of PINs8P
Contact PlatingTin
Operating Temperature-40℃~+105℃
Plastic MaterialPA46
Color-
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure2x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.