JUXING KBU1010
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | KBU1010 |
| LCSC Part # | C5365541 |
| Package | KBU |
| Customer # | |
| Description | 150A 1.1V@10A 10A 1kV KBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Package | KBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1966 $ 0.1868 | $ 0.19 |
10+ | $ 0.1919 $ 0.1824 | $ 1.82 |
30+ | $ 0.1888 $ 0.1794 | $ 5.38 |
100+ | $ 0.1858 $ 0.1766 | $ 17.66 |
Standard Packaging 250/Full
Box | ||