JUXING SMF36A CP
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | SMF36A CP |
| LCSC Part # | C5365509 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 36VWM 58.1VC SOD-123FL |
| Description | 3.4A 200W@10/1000us 58.1V 40V Unidirectional 36V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0244 $ 0.0232 | $ 0.46 |
200+ | $ 0.019 $ 0.0181 | $ 3.62 |
600+ | $ 0.016 $ 0.0152 | $ 9.12 |
3,000+ | $ 0.0142 $ 0.0135 | $ 40.50 |
9,000+ | $ 0.0127 $ 0.0121 | $ 108.90 |
21,000+ | $ 0.0118 $ 0.0113 | $ 237.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$