JUXING MBR30200L
| Manufacturer | JUXINGAsian Brands |
| MPN | MBR30200L |
| LCSC Part # | C5365497 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 200V 840mV@30A 30A ITO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 840mV@30A | |
| Reverse Leakage Current (Ir) | 1.5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 380A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package with UL 94V-0 flame retardancy rating, using flame-retardant epoxy molding compound. Metal-silicon junction, majority carrier conduction
- Low power loss, high efficiency. High current capability
- Suitable for low-voltage, high-frequency inverter freewheeling and polarity protection applications. RoHS compliant, lead-free
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.365$ 0.3468 | $ 1.73 |
| 50+ | $ 0.2861$ 0.2718 | $ 13.59 |
| 150+ | $ 0.2523$ 0.2397 | $ 35.96 |
| 500+ | $ 0.2101$ 0.1996 | $ 99.80 |
| 2,500+ | $ 0.1913$ 0.1818 | $ 454.50 |
| 5,000+ | $ 0.1801$ 0.1711 | $ 855.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 840mV@30A | |
| Reverse Leakage Current (Ir) | 1.5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 380A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package with UL 94V-0 flame retardancy rating, using flame-retardant epoxy molding compound. Metal-silicon junction, majority carrier conduction
- Low power loss, high efficiency. High current capability
- Suitable for low-voltage, high-frequency inverter freewheeling and polarity protection applications. RoHS compliant, lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



