JUXING 1N4742A
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | 1N4742A |
| LCSC Part # | C5365492 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 1W DO-41 |
| Description | Zener Diode 12V 1W Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | JUXING | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
750
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0483 | $ 0.48 |
100+ | $ 0.0378 | $ 3.78 |
500+ | $ 0.0332 | $ 16.60 |
1,000+ | $ 0.0292 | $ 29.20 |
5,000+ | $ 0.0261 | $ 130.50 |
10,000+ | $ 0.0245 | $ 245.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$