JUXING MMBT5551 G1
| Manufacturer |
JUXING
Asian Brands |
| MPN | MMBT5551 G1 |
| LCSC Part # | C5365477 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 600mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 160V 600mA 100MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JUXING | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,450
3,450
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0129 $ 0.0123 | $ 0.62 |
500+ | $ 0.0101 $ 0.0096 | $ 4.80 |
3,000+ | $ 0.009 $ 0.0086 | $ 25.80 |
6,000+ | $ 0.008 $ 0.0076 | $ 45.60 |
24,000+ | $ 0.0072 $ 0.0069 | $ 165.60 |
51,000+ | $ 0.0068 $ 0.0065 | $ 331.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$