JUXING HER203
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | HER203 |
| LCSC Part # | C5365468 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | Diode 200V 2A DO-15 |
| Description | 60A 50ns 200V 1V@2A 2A DO-15 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JUXING | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,940 
1,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0254 $ 0.0229 | $ 0.46 |
200+ | $ 0.0198 $ 0.0179 | $ 3.58 |
600+ | $ 0.0167 $ 0.0151 | $ 9.06 |
2,000+ | $ 0.0141 $ 0.0127 | $ 25.40 |
10,000+ | $ 0.0124 $ 0.0112 | $ 112.00 |
20,000+ | $ 0.0116 $ 0.0105 | $ 210.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$