Corebai Microelectronics CBMG708ATS16
| Manufacturer | Corebai MicroelectronicsAsian Brands |
| MPN | CBMG708ATS16 |
| LCSC Part # | C5364345 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | CBMG708/CBMG709 Operation Manual |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Corebai Microelectronics | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 4.5Ω | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CBMG708/CBMG709 are low-voltage CMOS analog multiplexers, comprising eight single channels and four differential channels respectively. The CBMG708 switches one of eight inputs (S1 to S8) to a common output D, determined by 3-bit binary address lines A0, A1, and A2. The CBMG709 switches one of four differential inputs to a common differential output determined by 2-bit binary address lines A0 and A1. The EN input on both devices is used to enable or disable the device. When disabled, all channels are turned off.
The low power consumption and 1.8 V to 5.5 V supply voltage range make the CBMG708/CBMG709 ideal for battery-powered portable instruments. All channels break before making during switching operations, preventing momentary short circuits when switching channels.
These switches feature low power consumption, high switching speed, very low on-resistance, and low leakage current. On-resistance is in the range of a few ohms, tightly matched between switches, and very flat across the entire signal range. These switches can operate as multiplexers or demultiplexers, with input signal range extending to the supply rails.
The CBMG708/CBMG709 are both available in TSSOP16 packages.
Features
- Single Supply: 1.8 V to 5.5 V
- Dual Supply: ±2.5 V
- On-Resistance: 3Ω
- On-Resistance Flatness: 0.75Ω
- Leakage Current: 100pA
- Switching Time: 14ns
- Low-Power TTL/CMOS Compatible Inputs
Applications
- Data acquisition systems
- Communication systems
- Relays
- Audio/video switches
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4786 | $ 1.48 |
| 10+ | $ 1.2151 | $ 12.15 |
| 30+ | $ 1.0687 | $ 32.06 |
| 100+ | $ 0.8833 | $ 88.33 |
| 500+ | $ 0.8101 | $ 405.05 |
| 1,000+ | $ 0.7776 | $ 777.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Corebai Microelectronics | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 4.5Ω | |
| Voltage - Supply | 1.8V~5.5V;-2.5V~2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CBMG708/CBMG709 are low-voltage CMOS analog multiplexers, comprising eight single channels and four differential channels respectively. The CBMG708 switches one of eight inputs (S1 to S8) to a common output D, determined by 3-bit binary address lines A0, A1, and A2. The CBMG709 switches one of four differential inputs to a common differential output determined by 2-bit binary address lines A0 and A1. The EN input on both devices is used to enable or disable the device. When disabled, all channels are turned off.
The low power consumption and 1.8 V to 5.5 V supply voltage range make the CBMG708/CBMG709 ideal for battery-powered portable instruments. All channels break before making during switching operations, preventing momentary short circuits when switching channels.
These switches feature low power consumption, high switching speed, very low on-resistance, and low leakage current. On-resistance is in the range of a few ohms, tightly matched between switches, and very flat across the entire signal range. These switches can operate as multiplexers or demultiplexers, with input signal range extending to the supply rails.
The CBMG708/CBMG709 are both available in TSSOP16 packages.
Features
- Single Supply: 1.8 V to 5.5 V
- Dual Supply: ±2.5 V
- On-Resistance: 3Ω
- On-Resistance Flatness: 0.75Ω
- Leakage Current: 100pA
- Switching Time: 14ns
- Low-Power TTL/CMOS Compatible Inputs
Applications
- Data acquisition systems
- Communication systems
- Relays
- Audio/video switches
- Battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



