LGE MMST3906
| Manufacturer | LGEAsian Brands |
| MPN | MMST3906 |
| LCSC Part # | C5364319 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SOT-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 230mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 230mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power dissipation. (Pc = 200mW)
- Epitaxial planar die construction.
- Complementary to MMST3904.
- Also available in lead free version.
Applications
AI Translation
- General purpose application and switching application.
In-Stock: 2,560
2,560 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.024 | $ 0.48 |
| 200+ | $ 0.0187 | $ 3.74 |
| 600+ | $ 0.0158 | $ 9.48 |
| 3,000+ | $ 0.014 | $ 42.00 |
| 9,000+ | $ 0.0125 | $ 112.50 |
| 21,000+ | $ 0.0117 | $ 245.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 230mV | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 230mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Power dissipation. (Pc = 200mW)
- Epitaxial planar die construction.
- Complementary to MMST3904.
- Also available in lead free version.
Applications
AI Translation
- General purpose application and switching application.
C5364319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



