Guangdong Hottech IRLML2402
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | IRLML2402 |
| LCSC Part # | C5364307 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 1.2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 250mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 3.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low on-resistance: VDs = 20V, RDs(on) = 0.25Q@Vgs = 4.5V, In = 1.2A
- Surface Mount device
Applications
AI Translation
- Low-power DC-DC converter applications
- Load switch applications
In-Stock: 5,360
5,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0369$ 0.0351 | $ 0.70 |
| 200+ | $ 0.0292$ 0.0278 | $ 5.56 |
| 600+ | $ 0.0249$ 0.0237 | $ 14.22 |
| 3,000+ | $ 0.0223$ 0.0212 | $ 63.60 |
| 9,000+ | $ 0.0201$ 0.0191 | $ 171.90 |
| 21,000+ | $ 0.0189$ 0.0180 | $ 378.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 250mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 3.9nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low on-resistance: VDs = 20V, RDs(on) = 0.25Q@Vgs = 4.5V, In = 1.2A
- Surface Mount device
Applications
AI Translation
- Low-power DC-DC converter applications
- Load switch applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



