Guangdong Hottech BAS21A
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | BAS21A |
| LCSC Part # | C5364256 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 250V 400mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Current - Rectified | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0174$ 0.0166 | $ 0.83 |
| 500+ | $ 0.0136$ 0.0130 | $ 6.50 |
| 3,000+ | $ 0.0115$ 0.0110 | $ 33.00 |
| 6,000+ | $ 0.0103$ 0.0098 | $ 58.80 |
| 24,000+ | $ 0.0092$ 0.0088 | $ 211.20 |
| 51,000+ | $ 0.0086$ 0.0082 | $ 418.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Current - Rectified | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



