Guangdong Hottech FMMT491
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | FMMT491 |
| LCSC Part # | C5364250 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 1000mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Surface Mount device
In-Stock: 330
330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0513$ 0.0257 | $ 0.26 |
| 100+ | $ 0.0409$ 0.0205 | $ 2.05 |
| 300+ | $ 0.0357$ 0.0179 | $ 5.37 |
| 3,000+ | $ 0.0318$ 0.0159 | $ 47.70 |
| 6,000+ | $ 0.0286$ 0.0143 | $ 85.80 |
| 9,000+ | $ 0.0271$ 0.0136 | $ 122.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Surface Mount device
C5364250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



