Guangdong Hottech BC857BW
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | BC857BW |
| LCSC Part # | C5364245 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 650mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to BC847W
- Ideally suited for automatic insertion
- For switching and AF amplifier applications
- Surface Mount device
In-Stock: 3,050
3,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.02$ 0.0190 | $ 0.95 |
| 500+ | $ 0.0157$ 0.0150 | $ 7.50 |
| 3,000+ | $ 0.0133$ 0.0127 | $ 38.10 |
| 6,000+ | $ 0.0119$ 0.0114 | $ 68.40 |
| 24,000+ | $ 0.0106$ 0.0101 | $ 242.40 |
| 51,000+ | $ 0.0099$ 0.0095 | $ 484.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 800 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 150mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 650mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to BC847W
- Ideally suited for automatic insertion
- For switching and AF amplifier applications
- Surface Mount device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



