JingYang BZT52C13SX
| Manufacturer |
JingYang
Asian Brands |
| Mfr. Part # | BZT52C13SX |
| LCSC Part # | C5364062 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 13V 200mW SOD-323 |
| Description | Zener Diode 13V 200mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | JingYang | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,850
2,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0185 | $ 0.93 |
500+ | $ 0.0144 | $ 7.20 |
3,000+ | $ 0.0121 | $ 36.30 |
6,000+ | $ 0.0108 | $ 64.80 |
24,000+ | $ 0.0096 | $ 230.40 |
51,000+ | $ 0.009 | $ 459.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$