Infineon IPA65R125C7
| Manufacturer | |
| MPN | IPA65R125C7 |
| LCSC Part # | C536397 |
| Packaging | TO-220FP-3 |
| Customer # | |
| Key Attributes | 650V 7A 4V 32W 125mΩ@10V 1 N-channel TO-220FP-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220FP-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 579pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 35nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220FP-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 579pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 35nC@10V |
Introduction
CoolMOS™ is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The CoolMOS™ C7 series combines the experience of a leading SJ MOSFET supplier with outstanding innovation. This product portfolio offers all the advantages of fast-switching SJ MOSFETs, delivering higher efficiency, lower gate charge, ease of implementation, and excellent reliability.
Features
- Enhanced MOSFET dv/dt robustness
- Higher efficiency due to best-in-class figure of merit RDS(on) * Eoss and RDS(on) * Qg
- Best-in-class RDS(ON)/package
- Easy to use/drive
- Lead-free plating, halogen-free molding compound
Applications
- PFC stage and hard-switching PWM stage for computers, servers, telecommunications, UPS, and solar applications.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3815 | $ 8.38 |
| 10+ | $ 8.2336 | $ 82.34 |
| 30+ | $ 8.1362 | $ 244.09 |
| 100+ | $ 8.0387 | $ 803.87 |
Standard Packaging500/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220FP-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 579pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 35nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220FP-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 579pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 35nC@10V |
Introduction
CoolMOS™ is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The CoolMOS™ C7 series combines the experience of a leading SJ MOSFET supplier with outstanding innovation. This product portfolio offers all the advantages of fast-switching SJ MOSFETs, delivering higher efficiency, lower gate charge, ease of implementation, and excellent reliability.
Features
- Enhanced MOSFET dv/dt robustness
- Higher efficiency due to best-in-class figure of merit RDS(on) * Eoss and RDS(on) * Qg
- Best-in-class RDS(ON)/package
- Easy to use/drive
- Lead-free plating, halogen-free molding compound
Applications
- PFC stage and hard-switching PWM stage for computers, servers, telecommunications, UPS, and solar applications.
C536397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



