LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPA60R165CP product image
  • IPA60R165CP thumbnail 1
  • IPA60R165CP thumbnail 2
  • IPA60R165CP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPA60R165CP

Manufacturer
MPN
IPA60R165CP
LCSC Part #
C536356
Packaging
TO-220FP-3
Customer #
Key Attributes
34W 600V 21A 165mΩ@10V 1 N-channel N-Channel TO-220FP-3 Single FETs, MOSFETs RoHS
DatasheetInfineon IPA60R165CP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1753$ 4.18
10+$ 4.1022$ 41.02
30+$ 4.0535$ 121.61
100+$ 4.0047$ 400.47
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-220FP-3
Output Capacitance(Coss)100pF
Ciss-Input Capacitance2nF
Pd - Power Dissipation34W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Current - Continuous Drain(Id)21A
Reverse Transfer Capacitance (Crss)220pF
RDS(on)165mΩ@10V
Number1 N-channel
Gate Charge(Qg)39nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel

Features

AI Translation
  • Lowest figure of merit RON × Qg
  • Ultra-low gate charge
  • Extremely high dv/dt rating
  • High pulsed current capability
  • JEDEC compliant for industrial applications
  • Lead-free lead plating; RoHS compliant; halogen-free mold compound

Applications

AI Translation
  • Hard-switching SMPS topologies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
STF43N60DM2STDirectTO-220FP-310$ 8.1654
TPA60R160DFDWUXI UNIGROUP MICROSimilarTO-220F1$ 1.3066
MS25N65HCT1MASPOWERSimilarTO-220F150$ 1.9707
ASA60R170EANHISimilarTO-220F40$ 1.5782
WTM20N65AFWPMtekSimilarTO-220F50$ 1.7366
View and Compare All Alternative Parts.