SHOU HAN TS2306A 200gf 002
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS2306A 200gf 002 |
| LCSC Part # | C5363482 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,3x2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2N | |
| Length | 3.5mm | |
| Height | 0.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 133,230
133,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0622$ 0.0591 | $ 0.59 |
| 100+ | $ 0.0505$ 0.0480 | $ 4.80 |
| 300+ | $ 0.0445$ 0.0423 | $ 12.69 |
| 1,000+ | $ 0.0395$ 0.0376 | $ 37.60 |
| 5,000+ | $ 0.0367$ 0.0349 | $ 174.50 |
| 10,000+ | $ 0.0355$ 0.0338 | $ 338.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,3x2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2N | |
| Length | 3.5mm | |
| Height | 0.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



