Cable Assembly Rectangular L200mm Single End
| Manufacturer | SHOU HANAsian Brands |
| MPN | 2.54-2P DT 200mm 24AWG |
| LCSC Part # | C5363463 |
| Packaging | - |
| Customer # | |
| Key Attributes | SHOU HAN terminal wire 2.54mm single end tinned 2P 200mm 1 piece |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| Pitch | 2.54mm | |
| NumberOfWires(PCS) | - | |
| WithstandVoltage | - | |
| InsulationResistance | - | |
| WireRod | UL1007 24AWG | |
| Number of stitches | 2P | |
| ContactResistance | - | |
| Wire diameter | - | |
| RatedCurrent | - | |
| RatedVoltage | - | |
| attachment | 1 housing, 2 terminals | |
| ThreadLength | 200mm | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| Color | Red, black | |
| type | Terminal wire | |
| Line number | 2 | |
| material | - | |
| Tail processing | Tin plated | |
| Wire gauge | 24AWG | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,865
10,865 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0681 | $ 0.34 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| Pitch | 2.54mm | |
| NumberOfWires(PCS) | - | |
| WithstandVoltage | - | |
| InsulationResistance | - | |
| WireRod | UL1007 24AWG | |
| Number of stitches | 2P | |
| ContactResistance | - | |
| Wire diameter | - | |
| RatedCurrent | - | |
| RatedVoltage | - | |
| attachment | 1 housing, 2 terminals | |
| ThreadLength | 200mm | |
| WorkingTemperature | - | |
| Connection mode | - | |
| Number of connected ends | Single-ended | |
| Color | Red, black | |
| type | Terminal wire | |
| Line number | 2 | |
| material | - | |
| Tail processing | Tin plated | |
| Wire gauge | 24AWG | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



