SHOU HAN 2.0-5P DT 200mm 26AWG
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | 2.0-5P DT 200mm 26AWG |
| LCSC Part # | C5363461 |
| Package | - |
| Customer # | |
| Description | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | SHOU HAN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2,355 
2,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.083 | $ 0.42 |
200+ | $ 0.0758 | $ 15.16 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$