HOLTEK HT66F40-28SSOP
| Manufacturer | HOLTEKAsian Brands |
| MPN | HT66F40-28SSOP |
| LCSC Part # | C5363187 |
| Packaging | SSOP-28 |
| Customer # | |
| Key Attributes | SSOP-28 Microcontrollers |
| Datasheet | HOLTEK HT66F40-28SSOP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-28 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-28 |
Introduction
The HT66FXX series MCUs are A/D type Flash microcontrollers featuring an 8-bit high-performance RISC architecture. This series offers a comprehensive set of functions and features, with re-programmable Flash memory providing users with significant convenience. In terms of memory, the devices also include RAM data memory and True EEPROM memory for storing non-volatile data such as serial numbers and calibration data.
For analog features, these MCUs integrate a multi-channel 12-bit A/D converter and dual comparator functionality. Multiple flexible timer modules are provided, offering timing, pulse generation, and PWM generation capabilities. Built-in SPI and I2C interfaces provide designers with easy communication with external hardware. Internal protection features — including a watchdog timer, low-voltage reset, and low-voltage detection — combined with excellent noise immunity and ESD protection, ensure reliable operation in harsh EMI environments.
These MCUs offer a rich selection of oscillator options — HXT, LXT, ERC, HIRC, and LIRC — with a fully integrated system oscillator requiring no external components. The ability to dynamically switch between different operating modes gives users a means to optimize MCU operation and reduce power consumption.
The HT66FUx0 series MCUs incorporate a UART module, supporting applications such as data communication networks between MCUs, low-cost data links between PCs and peripherals, and communication between portable and battery-powered devices.
Additional features such as timebase functionality and flexible I/O make these MCUs suitable for a wide range of applications.
Features
- Operating voltage: fSY = 8MHz: 2.2V~5.5V; fSY = 12MHz: 2.7V~5.5V; fSY = 20MHz: 4.5V~5.5V
- VDD = 5V, instruction cycle of 0.2μs at 20MHz system clock
- Halt and wake-up functions for reduced power consumption
- Five oscillator modes: External crystal – HXT; External 32.768kHz crystal – LXT; External RC – ERC; Internal RC – HIRC; Internal 32kHz RC – LIRC
- Multiple operating modes: Normal, Slow, Idle, and Sleep
- Built-in 4MHz, 8MHz, and 12MHz oscillators, no external components required
- All instructions executed in 1 or 2 instruction cycles
- Table lookup instruction
- 61 instructions
- Up to 12-level stack
- Bit manipulation instructions
- Flash program memory: 1K×14~12K×16
- RAM data memory: 64×8~576×8
- True EEPROM memory: 32×8~256×8
- Watchdog timer function
- Up to 50 bidirectional I/O ports
- 4 software-controlled SCOM ports for 1/2 bias LCD driving
- Multiple pins shared with external interrupt ports
- Multiple timer modules for time measurement, input capture, compare match output, PWM output, and single pulse output
- Serial interface module – SIM for SPI or I2C communication
- Dual comparator function
- Dual time base function with fixed-interval interrupt signal generation
- Multi-channel 12-bit resolution ADC
- Low voltage reset function
- Low voltage detection function
- Optional peripheral – UART module for full-duplex asynchronous communication
- Multiple package types
- Flash program memory endurance: up to 10,000 write cycles
- Flash program memory data retention: over 10 years
- True EEPROM data memory endurance: up to 100,000 write cycles
- True EEPROM data memory data retention: over 10 years
Applications
- Electronic measuring instruments
- Environmental monitoring
- Handheld measurement tools
- Home appliances
- Electronic control tools
- Motor control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3185 | $ 2.32 |
| 200+ | $ 0.9259 | $ 185.18 |
| 500+ | $ 0.8956 | $ 447.80 |
| 1,000+ | $ 0.8789 | $ 878.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-28 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK |
| Type | Description | |
|---|---|---|
| Packaging | SSOP-28 |
Introduction
The HT66FXX series MCUs are A/D type Flash microcontrollers featuring an 8-bit high-performance RISC architecture. This series offers a comprehensive set of functions and features, with re-programmable Flash memory providing users with significant convenience. In terms of memory, the devices also include RAM data memory and True EEPROM memory for storing non-volatile data such as serial numbers and calibration data.
For analog features, these MCUs integrate a multi-channel 12-bit A/D converter and dual comparator functionality. Multiple flexible timer modules are provided, offering timing, pulse generation, and PWM generation capabilities. Built-in SPI and I2C interfaces provide designers with easy communication with external hardware. Internal protection features — including a watchdog timer, low-voltage reset, and low-voltage detection — combined with excellent noise immunity and ESD protection, ensure reliable operation in harsh EMI environments.
These MCUs offer a rich selection of oscillator options — HXT, LXT, ERC, HIRC, and LIRC — with a fully integrated system oscillator requiring no external components. The ability to dynamically switch between different operating modes gives users a means to optimize MCU operation and reduce power consumption.
The HT66FUx0 series MCUs incorporate a UART module, supporting applications such as data communication networks between MCUs, low-cost data links between PCs and peripherals, and communication between portable and battery-powered devices.
Additional features such as timebase functionality and flexible I/O make these MCUs suitable for a wide range of applications.
Features
- Operating voltage: fSY = 8MHz: 2.2V~5.5V; fSY = 12MHz: 2.7V~5.5V; fSY = 20MHz: 4.5V~5.5V
- VDD = 5V, instruction cycle of 0.2μs at 20MHz system clock
- Halt and wake-up functions for reduced power consumption
- Five oscillator modes: External crystal – HXT; External 32.768kHz crystal – LXT; External RC – ERC; Internal RC – HIRC; Internal 32kHz RC – LIRC
- Multiple operating modes: Normal, Slow, Idle, and Sleep
- Built-in 4MHz, 8MHz, and 12MHz oscillators, no external components required
- All instructions executed in 1 or 2 instruction cycles
- Table lookup instruction
- 61 instructions
- Up to 12-level stack
- Bit manipulation instructions
- Flash program memory: 1K×14~12K×16
- RAM data memory: 64×8~576×8
- True EEPROM memory: 32×8~256×8
- Watchdog timer function
- Up to 50 bidirectional I/O ports
- 4 software-controlled SCOM ports for 1/2 bias LCD driving
- Multiple pins shared with external interrupt ports
- Multiple timer modules for time measurement, input capture, compare match output, PWM output, and single pulse output
- Serial interface module – SIM for SPI or I2C communication
- Dual comparator function
- Dual time base function with fixed-interval interrupt signal generation
- Multi-channel 12-bit resolution ADC
- Low voltage reset function
- Low voltage detection function
- Optional peripheral – UART module for full-duplex asynchronous communication
- Multiple package types
- Flash program memory endurance: up to 10,000 write cycles
- Flash program memory data retention: over 10 years
- True EEPROM data memory endurance: up to 100,000 write cycles
- True EEPROM data memory data retention: over 10 years
Applications
- Electronic measuring instruments
- Environmental monitoring
- Handheld measurement tools
- Home appliances
- Electronic control tools
- Motor control
C5363187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

