SiTime SiT9120AI-2C1-33E125.000000
| Manufacturer | |
| MPN | SiT9120AI-2C1-33E125.000000 |
| LCSC Part # | C5362954 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | LVDS OSC 125MHz SMD5032-6P |
| Description | LVDS Programmable Oscillator 125MHz 3.3V SMD5032-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 4.8222 | $ 4.82 |
10+ | $ 4.1274 | $ 41.27 |
30+ | $ 3.7143 | $ 111.43 |
100+ | $ 3.2965 | $ 329.65 |
500+ | $ 3.1027 | $ 1551.35 |
1,000+ | $ 3.0163 | $ 3016.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$