Infineon IMZ120R090M1H
| Manufacturer | |
| Mfr. Part # | IMZ120R090M1H |
| LCSC Part # | C536293 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | CoolSiC 1200V SiC Trench MOSFET, Silicon Carbide MOSFET |
| Description | N-Channel 1.2kV 26A 115W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
61
61
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.8466 $ 6.5127 | $ 6.51 |
10+ | $ 7.5141 $ 6.2367 | $ 62.37 |
30+ | $ 7.3101 $ 6.0674 | $ 182.02 |
90+ | $ 7.1399 $ 5.9262 | $ 533.36 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$