G-Switch PS-5850DVA-6PN
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | PS-5850DVA-6PN |
| LCSC Part # | C5362622 |
| Package | - |
| Customer # | |
| Key Attributes | SWITCH PUSH 500mA 24V |
| Description | Pushbutton Switch Rectangular Plunger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | G-Switch | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,440
3,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1835 $ 0.1248 | $ 0.62 |
50+ | $ 0.1594 $ 0.1084 | $ 5.42 |
150+ | $ 0.1491 $ 0.1014 | $ 15.21 |
500+ | $ 0.1363 $ 0.0927 | $ 46.35 |
2,000+ | $ 0.1306 $ 0.0889 | $ 177.80 |
4,000+ | $ 0.1271 $ 0.0865 | $ 346.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$