LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC LM2901XQ-Q1 product image
  • LM2901XQ-Q1 thumbnail 1
  • LM2901XQ-Q1 thumbnail 2
  • LM2901XQ-Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUNIC LM2901XQ-Q1RoHS

Manufacturer
RUNICAsian Brands
MPN
LM2901XQ-Q1
LCSC Part #
C5362571
Packaging
TSSOP-14
Customer #
Key Attributes
General-Purpose High-Voltage Open-Drain Output Quad Comparators
Datasheetpdf iconRUNIC LM2901XQ-Q1
In-Stock: 1,245
1,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2355$ 1.18
50+$ 0.156$ 7.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerRUNIC
PackagingTSSOP-14
Features-
Dual Supply1.65V~16V;-16V~-1.65V
Output TypeOpen-drain
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage10mV
Quiescent Current45uA
Ib - Input Bias Current10pA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Propagation Delay Time400ns
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Single Supply3.3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM2901-Q1 is the quad comparators version, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. It can operate from 3.3V to 32V, and have low power consuming 45μA (TYP) per channel. The LM2901-Q1 consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Quiescent current is independent of the supply voltage. The device is the most cost-effective solutions for applications where low offset voltage, high supply voltage capability, low supply current, and space saving are the primary specifications in circuit design for portable consumer products. The LM2901-Q1 is available in Green TSSOP-14 and SOIC-14(SOP14) packages. It operates over an ambient temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified with the Grade 1
  • Supply Range: +3.3V to +32V
  • Low Supply Current 45μA (TYP) per channel at Vs = 5V
  • Common-Mode Input Voltage Range Includes Ground
  • Low Output Saturation Voltage
  • Open-Drain Output for Maximum Flexibility
  • SPECIFIED UP TO ±125°C
  • Micro SIZE PACKAGES: TSSOP-14, SOIC-14(SOP14)

Applications

AI Translation
  • Hysteresis Comparators
  • Factory Automation & Control
  • Industrial Equipment
  • Test and Measurement
  • Cordless Power Tool
  • Vacuum Robot
  • Wireless Infrastructure