Bencent BX201N
| Manufacturer | BencentAsian Brands |
| MPN | BX201N |
| LCSC Part # | C5362527 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 260V 3kA SMD |
| Datasheet | Bencent BX201N |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.2mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 260V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.2mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 260V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Size Design 4.2×3.5×3.5mm
- Current Handling Capability 3,000A @ 8/20μs
- Low Capacitance and Insertion Loss
- Fast Response and Long Service Life
- Moisture sensitivity level:Level 1
Applications
AI Translation
- Coaxial
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,066
1,066 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3778 | $ 0.38 |
| 10+ | $ 0.2905 | $ 2.91 |
| 30+ | $ 0.254 | $ 7.62 |
| 100+ | $ 0.2064 | $ 20.64 |
| 500+ | $ 0.1858 | $ 92.90 |
| 1,000+ | $ 0.1731 | $ 173.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.2mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 260V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Packaging | SMD | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 4.2mm |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Impulse Discharge Current | 3kA | |
| Voltage - DC Spark Over (Nom) | 260V;750V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small Size Design 4.2×3.5×3.5mm
- Current Handling Capability 3,000A @ 8/20μs
- Low Capacitance and Insertion Loss
- Fast Response and Long Service Life
- Moisture sensitivity level:Level 1
Applications
AI Translation
- Coaxial
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BW231M | Bencent | Similar | SMD | 340 | $ 0.808 |
1 more alternative parts.View all substitutes



