LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2006WVU-F-2X10P product image
  • A2006WVU-F-2X10P thumbnail 1
  • A2006WVU-F-2X10P thumbnail 2
  • A2006WVU-F-2X10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2006WVU-F-2X10P

Manufacturer
MPN
A2006WVU-F-2X10P
LCSC Part #
C5362469
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 20POS 2mm
Datasheetpdf iconCJT(Changjiang Connectors) A2006WVU-F-2X10P
Custom CablesMOQ 1pc
In-Stock: 1,040
1,040 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5879$ 0.59
10+$ 0.4736$ 4.74
26+$ 0.4164$ 10.83
104+$ 0.3593$ 37.37
494+$ 0.3266$ 161.34
988+$ 0.3087$ 305.00
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,P=2mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeThrough Hole
Number of PINs20P
Contact PlatingTin
Operating Temperature-40℃~+105℃
Plastic MaterialPA66
ColorBeige
Pin Structure2x10P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.