LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) C4201WR-F-2x11P product image
  • C4201WR-F-2x11P thumbnail 1
  • C4201WR-F-2x11P thumbnail 2
  • C4201WR-F-2x11P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) C4201WR-F-2x11PRoHS

Manufacturer
MPN
C4201WR-F-2x11P
LCSC Part #
C5362467
Packaging
Through Hole,Right Angle,P=4.2mm
Customer #
Key Attributes
4.20mm pitch wire to wire and wire to board connector
Datasheetpdf iconCJT(Changjiang Connectors) C4201WR-F-2x11P
Custom CablesMOQ 1pc
In-Stock: 885
885 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7029$ 0.70
10+$ 0.5655$ 5.66
30+$ 0.4976$ 14.93
80+$ 0.4297$ 34.38
480+$ 0.3886$ 186.53
960+$ 0.3681$ 353.38
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,Right Angle,P=4.2mm
Contact MaterialBrass
Color-
Flame Retardant RatingUL94V-2
Number of Rows2
Mounting TypeRight Angle
Number of PINs22P
Operating Temperature-40℃~+105℃
Number of PINs Per Row11
Pitch4.2mm
Plastic MaterialPA66
Current Rating13A
Contact PlatingTin
Voltage Rating (Max)600V
Pin Structure2x11P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.