BOURNS SRP1238A-R10Y
| Manufacturer | |
| MPN | SRP1238A-R10Y |
| LCSC Part # | C5362463 |
| Packaging | SMD,13.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 100nH 43A 0.43mΩ SMD,12.5x13.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 43A | |
| Inductance | 100nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 84A | |
| DC Resistance(DCR) | 0.43mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 43A | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 84A | |
| DC Resistance(DCR) | 0.43mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 315
315 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7399 | $ 0.74 |
| 10+ | $ 0.6615 | $ 6.62 |
| 30+ | $ 0.619 | $ 18.57 |
| 100+ | $ 0.57 | $ 57.00 |
| 500+ | $ 0.5488 | $ 274.40 |
| 1,000+ | $ 0.539 | $ 539.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 43A | |
| Inductance | 100nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 84A | |
| DC Resistance(DCR) | 0.43mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,13.5x12.5mm | |
| Current Rating | 43A | |
| Inductance | 100nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 84A | |
| DC Resistance(DCR) | 0.43mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HEAS-1008A70-100N-M | YOUCHI | SMD,10.2x7.8mm | 377 | $0.6964 $0.9948 | ||
| GDIM105804-R10S1MTF-0R6 | GUDIAN | SMD,10.5x5.8mm | 1,000 | $ 0.4556 | ||
| SRP1038C-R10Y | BOURNS | SMD,11x10mm | 0 | $ 1.4729 | ||
| AMDLA1306S-R10NT | ABRACON | SMD,12.6x13.5mm | 0 | $ 1.2703 | ||
| AMDLA1306Q-R10NT | ABRACON | SMD,12.6x13.5mm | 0 | $ 1.3969 | ||
| IHLW5050CEERR10M01 | VISHAY | SMD,12.7x12.7mm | 0 | $ 0.7395 | ||
| IHLP5050CEERR10M01 | VISHAY | SMD,13.2x12.9mm | 0 | $ 0.6724 | ||
| GDIM107075-R10MTF-0R48 | GUDIAN | SMD,11x7mm | 0 | $ 0.8449 | ||
| APMI00090680R10M00 | Chilisin | SMD,9.4x6.2mm | 0 | $ 0.4533 | ||
| FPIB1064-R10M-XA | cjiang | SMD,10.5x5.8mm | 0 | $ 0.5242 |



