LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XY(Zhenhua XinYun) CA45B-A-6.3V-100uF-M product image
  • CA45B-A-6.3V-100uF-M thumbnail 1
  • CA45B-A-6.3V-100uF-M thumbnail 2
  • CA45B-A-6.3V-100uF-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XY(Zhenhua XinYun) CA45B-A-6.3V-100uF-MRoHS

Manufacturer
XY(Zhenhua XinYun)Asian Brands
MPN
CA45B-A-6.3V-100uF-M
LCSC Part #
C5362453
Packaging
CASE-A-3216-16(mm)
Customer #
Key Attributes
100uF 6.3V ±20% CASE-A-3216-16(mm) Tantalum Capacitors RoHS
Datasheetpdf iconXY(Zhenhua XinYun) CA45B-A-6.3V-100uF-M
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2264$ 1.13
50+$ 0.1741$ 8.71
150+$ 0.1517$ 22.76
500+$ 0.1237$ 61.85
2,000+$ 0.1113$ 222.60
4,000+$ 0.1038$ 415.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerXY(Zhenhua XinYun)
PackagingCASE-A-3216-16(mm)
Capacitance100uF
Voltage Rating6.3V
Current - Leakage6.3uA
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece