LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP183(BL-TPL,E product image
Images for reference only

TOSHIBA TLP183(BL-TPL,ERoHS

Manufacturer
MPN
TLP183(BL-TPL,E
LCSC Part #
C5362375
Packaging
SOIC-4
Customer #
Key Attributes
Photocouplers Infrared LED & Photo Transistor
Datasheetpdf iconTOSHIBA TLP183(BL-TPL,E
In-Stock: 2,130
2,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3764$ 1.88
50+$ 0.3035$ 15.18
150+$ 0.2722$ 40.83
500+$ 0.2205$ 110.25
3,000+$ 0.2031$ 609.30
6,000+$ 0.1927$ 1156.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-4
Output Current50mA
Fall time3us
Rise time2us
Vce Saturation(VCE(sat))300mV@2.4mA,8mA
Load Voltage80V
Reverse Voltage5V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+125℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TLP183 is a low input type phototransistor coupler that consists of a photo transistor optically coupled to an infrared LED in a SO6 package. TLP183 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (Ta = -55 to 125 °C). TLP183 is smaller than DIP package, it's suitable for high density surface mounting applications such as programmable controllers.

Features

AI Translation
  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) (IF = 0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = 0.5 mA, VCE = 5 V)
  • Isolation voltage: 3750 Vrms (min)
  • Operating temperature: -55 to 125 °C
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
  • CQC-approved: GB4943.1, GB8898 Thailand Factory

Applications

AI Translation
  • Office Equipment
  • Programmable Logic Controllers (PLCs)
  • AC Adapters
  • I/O Interface Boards