TyoHM SQM 5W 100R J
| Manufacturer |
TyoHM
Asian Brands |
| Mfr. Part # | SQM 5W 100R J |
| LCSC Part # | C5362352 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | Cement Resistor 100Ω 5W ±300ppm/℃ ±5% Through Hole,P=5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2088 | $ 1.04 |
50+ | $ 0.1651 | $ 8.26 |
150+ | $ 0.1463 | $ 21.95 |
500+ | $ 0.1229 | $ 61.45 |
2,500+ | $ 0.1125 | $ 281.25 |
5,000+ | $ 0.1063 | $ 531.50 |
Standard Packaging 500/Full
Box | ||