Coilcraft DO3316P-472MLD
| Manufacturer | |
| Mfr. Part # | DO3316P-472MLD |
| LCSC Part # | C5362341 |
| Package | SMD,12.9x9.4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 4.8A 18mΩ SMD,12.9x9.4mm |
| Description | 4.8A 4.7uH 5.4A 18mΩ ±20% SMD,12.9x9.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,12.9x9.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
98
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4651 | $ 1.47 |
10+ | $ 1.2044 | $ 12.04 |
30+ | $ 1.0621 | $ 31.86 |
100+ | $ 0.9005 | $ 90.05 |
500+ | $ 0.8286 | $ 414.30 |
1,000+ | $ 0.7966 | $ 796.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$