Infineon IKP10N60T
| Manufacturer | |
| Mfr. Part # | IKP10N60T |
| LCSC Part # | C536190 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | Low Loss DuoPack: IGBT in TRENCHSTOP and Fieldstop technology with soft, fast recovery anti-parallel Emitter Controlled HE diode |
| Description | 110W 600V FS (Field Stop) TO-220-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
382 
382
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3383 $ 0.6023 | $ 0.60 |
10+ | $ 1.2214 $ 0.5497 | $ 5.50 |
50+ | $ 1.1482 $ 0.5167 | $ 25.84 |
100+ | $ 1.0719 $ 0.4824 | $ 48.24 |
500+ | $ 1.0376 $ 0.4670 | $ 233.50 |
1,000+ | $ 1.0236 $ 0.4607 | $ 460.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$