LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec AiP74LVC8T245QE24.TR product image
  • AiP74LVC8T245QE24.TR thumbnail 1
  • AiP74LVC8T245QE24.TR thumbnail 2
  • AiP74LVC8T245QE24.TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec AiP74LVC8T245QE24.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
AiP74LVC8T245QE24.TR
LCSC Part #
C5361831
Packaging
DHVQFN24(5.5x3.5x0.8)
Customer #
Key Attributes
1.2V~5.5V 8 1 30uA 7ns@3.3V,15pF DHVQFN24(5.5x3.5x0.8) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconWuxi I-core Elec AiP74LVC8T245QE24.TR
In-Stock: 268
268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1504$ 1.15
10+$ 0.9353$ 9.35
30+$ 0.8174$ 24.52
100+$ 0.6852$ 68.52
500+$ 0.6246$ 312.30
1,000+$ 0.5975$ 597.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerWuxi I-core Elec
PackagingDHVQFN24(5.5x3.5x0.8)
Current - Output High(IOH)24mA
Series74LVC
Voltage - Supply1.2V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable;Level shifting;Bus hold
Number of Elements1
Quiescent Current30uA
Propagation Delay7ns@3.3V,15pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AiP74LVC/LVCH8T245 is an 8-bit dual-supply translating transceiver with 3-state outputs, supporting bidirectional voltage-level translation. The device features two sets of data input/output ports (pins An and Bn), a direction control input (DIR), an output enable input (OE), and dual supply rails (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can operate at any voltage from 1.2V to 5.5V, making the device suitable for translation between various low-voltage nodes such as 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. Port An, OE, and DIR are powered by VCC(A), while port Bn is powered by VCC(B). When DIR is HIGH, data is transmitted from An to Bn; when DIR is LOW, data is transmitted from Bn to An. The OE input can be used to disable the outputs for effective bus isolation. The IOFF circuit makes the device fully suitable for applications with partial power-down capability by disabling the outputs and preventing any damaging backflow current through the device during power-off conditions. In suspend mode, when VCC(A) or VCC(B) is at GND level, both port A and port B are in a high-impedance state. The AiP74LVCH8T245 variant incorporates a bus-hold circuit that maintains unused or floating inputs at a valid logic level.

Features

AI Translation
  • Supply voltage range: VCC(A): 1.2V ~ 5.5V; VCC(B): 1.2V ~ 5.5V
  • Maximum data transfer rate: 420Mbps (3.3V ~ 5.0V translation), 210Mbps (translation to 3.3V), 140Mbps (translation to 2.5V), 75Mbps (translation to 1.8V), 60Mbps (translation to 1.5V)
  • Supports suspend mode
  • ±24mA output drive capability (VCC = 3.0V)
  • Inputs tolerant up to 5.5V
  • Low power consumption: maximum ICC of 30uA
  • IOFF circuitry supports partial power-down operation
  • Operating temperature range: -40℃ ~ +125℃
  • Package: TSSOP24/DHVQFN24