Broadcom ACPL-214-500E
| Manufacturer | |
| MPN | ACPL-214-500E |
| LCSC Part # | C5361360 |
| Packaging | SOIC-4 |
| Customer # | |
| Key Attributes | AC Input, Half-Pitch Phototransistor Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-4 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 20%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-214 is an AC-input single channel half-pitch phototransistor optocoupler that contains two light-emitting diodes connected inversely parallel and optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750 V RMS. Response time, tr, is 2 μs typically, while minimum CTR is 20 percent at input current of 1 mA.
Features
- Current transfer ratio (CTR: 20% (min) at IF = ±1 mA, VCC = 5 V)
- High input-output isolation voltage (V150 = 3750 V RMS)
- Non-saturated response time [tr: 2 μs (typ) at VCC = 10 V, IF = 2 mA, RL = 100 Ω]
- SO package
- CMR 10 kV/μs (typical)
- Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
- Options available: — CTR Ranks 0, A
Applications
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6998 | $ 0.70 |
| 10+ | $ 0.5605 | $ 5.61 |
| 30+ | $ 0.49 | $ 14.70 |
| 100+ | $ 0.4212 | $ 42.12 |
| 500+ | $ 0.3796 | $ 189.80 |
| 1,000+ | $ 0.3587 | $ 358.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-4 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 20%;400% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACPL-214 is an AC-input single channel half-pitch phototransistor optocoupler that contains two light-emitting diodes connected inversely parallel and optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750 V RMS. Response time, tr, is 2 μs typically, while minimum CTR is 20 percent at input current of 1 mA.
Features
- Current transfer ratio (CTR: 20% (min) at IF = ±1 mA, VCC = 5 V)
- High input-output isolation voltage (V150 = 3750 V RMS)
- Non-saturated response time [tr: 2 μs (typ) at VCC = 10 V, IF = 2 mA, RL = 100 Ω]
- SO package
- CMR 10 kV/μs (typical)
- Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
- Options available: — CTR Ranks 0, A
Applications
- I/O Interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



